ITT DM53742-5089 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DM53742-5089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.