ITT DM53743-18 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DM53743-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.