ITT DM53744-63 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DM53744-63 to view detailed technical specifications.
No datasheet is available for this part.