ITT DPA-24W2-33SA technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 22/2 |
| Termination Method | Solder Pot |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPA-24W2-33SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.