ITT DPA-32-34P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.48mm |
| Gender | Male |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPA-32-34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.