ITT DPA-6-33S technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPA-6-33S to view detailed technical specifications.
No datasheet is available for this part.