ITT DPA-6-33S-A technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPA-6-33S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.