ITT DPA-L29C1-34P technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 1Coaxial/28Signal |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPA-L29C1-34P to view detailed technical specifications.
No datasheet is available for this part.