ITT DPGM technical specifications.
| Termination Type | CRIMP |
| Insulator Material | DIALLYL PHTHALATE |
| Contact Gender | FEMALE; MALE |
| Manufacturer Series | DPG |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DPGM to view detailed technical specifications.
No datasheet is available for this part.