ITT DPX2-57P57P-33B-1401 technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPX2-57P57P-33B-1401 to view detailed technical specifications.
No datasheet is available for this part.