This rectangular connector features copper alloy contacts with gold plating, a straight orientation, and a panel mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -54°C. The connector is packaged in bulk and terminated with solder. It measures 58.73mm in length and has a 404 package/case.
ITT DPX2-57S57S-33-0001 technical specifications.
| Package/Case | 404 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 58.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX2-57S57S-33-0001 to view detailed technical specifications.
No datasheet is available for this part.