ITT DPX2-67S67S-33B-0257 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPX2-67S67S-33B-0257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.