ITT DPX2-8S57S-33B-0001 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX2-8S57S-33B-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.