ITT DPX2MA-57P57P-34B-1301 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPX2MA-57P57P-34B-1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.