ITT DPX2MA-67SA106S-34B-0001 technical specifications.
| Package/Case | 404 |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPX2MA-67SA106S-34B-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.