ITT DPX2ME-26P57P-34B-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.95mm |
| Gender | Female |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX2ME-26P57P-34B-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.