ITT DPX2NA-A106PA106P-33B-02 technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX2NA-A106PA106P-33B-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.