ITT DPX2NE-57MS57MS-33B-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX2NE-57MS57MS-33B-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.