ITT DPX2R-17S40S-33B-0001 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 17Signal/40Signal |
| Number of Rows | 3/5 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPX2R-17S40S-33B-0001 to view detailed technical specifications.
No datasheet is available for this part.