ITT DPX2RMA-45S57S-33B-3902 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 45Signal/57Signal |
| Number of Rows | 5/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPX2RMA-45S57S-33B-3902 to view detailed technical specifications.
No datasheet is available for this part.