ITT DPX2RMA-W8P67P-34B-2301 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/PIN |
| Number of Contacts | 8Coaxial/67Signal |
| Number of Rows | 2/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPX2RMA-W8P67P-34B-2301 to view detailed technical specifications.
No datasheet is available for this part.