ITT DPX3MA-119-33S-00-01 technical specifications.
| Package/Case | 404 |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX3MA-119-33S-00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.