ITT DPX3ME-B269-33PS-0201-FO technical specifications.
| Mount | Through Hole |
| Number of Contacts | 269 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX3ME-B269-33PS-0201-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.