ITT DPX3ME-E142-33S-3901 technical specifications.
| Mount | Panel |
| Number of Contacts | 142 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPX3ME-E142-33S-3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.