ITT DPXAMA-26-33S technical specifications.
| Package/Case | 404 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.92mm |
| Length | 58.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPXAMA-26-33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.