ITT DPXAMA-A106-34P-4 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPXAMA-A106-34P-4 to view detailed technical specifications.
No datasheet is available for this part.