This ITT DPXAMA6734P connector features 67 signal contacts in a 6-row arrangement with PIN gender, suitable for crimp termination. It is designed for use in rack and panel applications and is rated for operation between -54.2°C and 125°C. The connector is mounted to a panel and is available from ITT.
ITT DPXAMA6734P technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 67Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPXAMA6734P to view detailed technical specifications.
No datasheet is available for this part.