The DPXARMA-45-34S is a 45-contact rack and panel ARINC 404 connector with crimp termination and a straight body orientation. It operates between -54.2°C and 125°C and is designed for panel mounting. The connector features 5 rows of contacts and is manufactured by ITT.
ITT DPXARMA-45-34S technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 45Signal |
| Number of Rows | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXARMA-45-34S to view detailed technical specifications.
No datasheet is available for this part.