The DPXARMA-57-34P-6 is a 57-contact rack and panel connector designed for ARINC 404 applications. It features a straight body orientation and crimp termination method. The connector operates between -54.2°C and 125°C. It is constructed with an aluminum alloy shell and is designed for panel mounting.
ITT DPXARMA-57-34P-6 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 57Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXARMA-57-34P-6 to view detailed technical specifications.
No datasheet is available for this part.