ITT DPXB-17-33S-03 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPXB-17-33S-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.