ITT DPXBMA-8-33S-2301 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPXBMA-8-33S-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.