ITT DPXBNE-32W4M-34S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPXBNE-32W4M-34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.