
This rectangular connector features copper alloy contacts with gold plating, a depth of 24.23mm, and a length of 50.8mm. It is designed for panel mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is not RoHS compliant.
ITT DPXBNE-45M-33S-00 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.23mm |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPXBNE-45M-33S-00 to view detailed technical specifications.
No datasheet is available for this part.
