This 2-row rectangular connector features copper alloy contacts with gold plating, a length of 50.8mm, and a maximum operating temperature of 125°C. It is designed for panel mount applications and is available in bulk packaging. The connector has a straight orientation and a crimp termination. It can operate within a temperature range of -65°C to 125°C.
ITT DPXBNE-W8M-33P-00 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.23mm |
| Gender | Male |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPXBNE-W8M-33P-00 to view detailed technical specifications.
No datasheet is available for this part.