ITT DPXBRMA-10W3-34P-0001 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 3Coaxial/7Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXBRMA-10W3-34P-0001 to view detailed technical specifications.
No datasheet is available for this part.