This 8-position rectangular connector features SKT contact gender and crimp termination method. It has a straight body orientation and is designed for panel mount applications. The operating temperature range is from -65°C to 125°C. The connector shell is made of aluminum alloy.
ITT DPXBRNA-D8M-34S-01 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXBRNA-D8M-34S-01 to view detailed technical specifications.
No datasheet is available for this part.