ITT DSMK12G1.53.5NCL130POPU technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Mount | Panel |
| Operating Force | 3.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | DSM |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT DSMK12G1.53.5NCL130POPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.