ITT EDGAC0 technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 240gf |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ED |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT EDGAC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
