ITT EDM650GAC technical specifications.
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Force | 650gf |
| Orientation | Vertical |
| Packaging | Tray |
| Series | EDM |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT EDM650GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.