ITT ELUM-EE-SA-Q-3-C12 technical specifications.
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUM-EE-SA-Q-3-C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.