ITT EVC-I-75A-600-P-3 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Series | EVC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ITT EVC-I-75A-600-P-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.