ITT F10UEETB technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 90.4mm |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for ITT F10UEETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.