ITT F50-A51-9001A9A technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | 1.6/5.6 |
| Gender | RCP |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT F50-A51-9001A9A to view detailed technical specifications.
No datasheet is available for this part.