ITT FC0308RSWCQ technical specifications.
| Contact Material | Silver |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for ITT FC0308RSWCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.