ITT FOHC-PA1420PN technical specifications.
| Body Orientation | Straight |
| Type | FOHC |
| Gender | PIN |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Insertion Loss | 1dB |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT FOHC-PA1420PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.