ITT FOHC-SA1270JP technical specifications.
| Gender | Female |
| Insertion Loss | 1dB |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT FOHC-SA1270JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.