ITT FOMC-T-05-1270 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 5.84 |
| Contact Type | Signal |
| Gender | PIN |
| Max Current Rating | 1A |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT FOMC-T-05-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.