ITT FOMC2-2W2D technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT FOMC2-2W2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.