ITT FOMC6-2W2D technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FOMC6-2W2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.