ITT FOMC6-8W2H0 technical specifications.
| Insertion Loss | 1dB |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT FOMC6-8W2H0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.